
* Images are for reference only
NXH25V470M8*15 3.5TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXH25V470M8*15 3.5TP
- JLCPCB Part #
- C5632126
- Package
- Plugin,D8xL15mm
- Description
- -40℃~+105℃ 1.33A@100kHz 15mm 25V 3.5mm 45mΩ@100kHz 470uF 8000hrs@105℃ 8mm ±20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 716
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 716
In-stock Item Pricing
Qty Unit Price
1+
$0.2209
50+
$0.1754
150+
$0.1559
1000+
$0.1315
2000+
$0.1207
5000+
$0.1142
Related Products
Welcome back, may I help you?